EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 53.2 |
Maximum Clamping Voltage (V) | 76.6 |
Maximum Reverse Stand-Off Voltage (V) | 48 |
Maximum Peak Pulse Current (A) | 38 |
Maximum Reverse Leakage Current (uA) | 0.2 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 3000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |