50% Off

VishaySMC3K24CA-M3/57Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 24V 3KW 2-Pin SMC T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMC3K24CA-M3/57 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

452 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      452
      Country Of origin:
      China
         
      • Price: $0.3924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 452 parts
      • Price: $0.3924