VishaySMC5K60A-M3/HTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 60V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
66.7 | |
96.8 | |
60 | |
51.7 | |
1 | |
1 | |
5000 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |