50% Off
VishaySMCG13A-E3/57TTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMCG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMCG |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |