50% Off

VishaySMCG30A-E3/57TTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMCG T/R

Save yourself hassle by equipping your device with Vishay's SMCG30A-E3/57T TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

3,400 parts: Ships today

    Total$257.81Price for 850

    • (850)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,400 parts
      • Price: $0.3033