Micro Commercial ComponentsSMCJ1.5KE18A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Micro Commercial Components' SMCJ1.5KE18A-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 25.5 V and minimum breakdown voltage is 17.1 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.