Micro Commercial ComponentsSMCJ1.5KE43A-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin SMC T/R

This SMCJ1.5KE43A-TP TVS diode from Micro Commercial Components protects against overvoltages. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

2,500 parts: Ships today

    Total$72.05Price for 378

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      378
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $0.1906
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.1906