Micro Commercial ComponentsSMCJ1.5KE56A-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ1.5KE56A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

20 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.1147
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.1147
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1653+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $0.1136