Micro Commercial ComponentsSMCJ1.5KE68A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
64.6 | |
92 | |
58.1 | |
16.5 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ1.5KE68A-TP TVS diode from Micro Commercial Components is perfect for you. Its test current is 1 mA. This device's maximum clamping voltage is 92 V and minimum breakdown voltage is 64.6 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.