50% Off
VishaySMCJ12A-E3/9ATTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This SMCJ12A-E3/9AT TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |