Diodes IncorporatedSMCJ12CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R

Diodes Zetex's SMCJ12CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

2,400 parts: Ships today

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2400
      Country Of origin:
      Taiwan
         
      • Price: $0.2756
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,400 parts
      • Price: $0.2756