Diodes IncorporatedSMCJ130A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 130V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Diodes Zetex's SMCJ130A-13-F TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

21,000 parts: Ships today

    Total$469.50Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 21,000 parts
      • Price: $0.1565