STMicroelectronicsSMCJ13CA-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ13CA-TR TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.4 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |