Micro Commercial ComponentsSMCJ14A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
15.6 | |
23.2 | |
14 | |
3.5 | |
200 | |
64.7 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ14A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500(Min) W. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.