Diodes IncorporatedSMCJ14CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This SMCJ14CA-13-F TVS diode developed by Diodes Zetex can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.