VishaySMCJ150A-E3/9ATTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SMCJ150A-E3/9AT TVS diode. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

7,000 parts: Ships today

    Total$848.40Price for 3500

    • (3500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 7,000 parts
      • Price: $0.2424