Diodes IncorporatedSMCJ15A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ15A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

1,637 parts: Ships today

    Total$153.11Price for 367

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      367
      Maximum Of:
      1637
      Country Of origin:
      Taiwan
         
      • Price: $0.4172
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,637 parts
      • Price: $0.4172