Diodes IncorporatedSMCJ15CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 15V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMCJ15CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

663 parts: Ships today

    Total$0.73Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      663
      Country Of origin:
      Taiwan
         
      • Price: $0.7272
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 663 parts
      • Price: $0.7272