VishaySMCJ15CA-E3/57TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
61.5 | |
1 | |
1 | |
1500 | |
-55 | |
150 | |
6500@Ta=50C | |
Commercial | |
0.211 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's SMCJ15CA-E3/57T TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |