Micro Commercial ComponentsSMCJ160CA-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
178 | |
259 | |
160 | |
5.8 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ160CA-TP TVS diode from Micro Commercial Components is perfect for you. Its peak pulse power dissipation is 1500(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 259 V and minimum breakdown voltage is 178 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.