Diodes IncorporatedSMCJ16A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R

Implement surge protection with this SMCJ16A-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 17.8 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

2,520 parts: Ships today

    Total$109.80Price for 577

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      577
      Maximum Of:
      2520
      Country Of origin:
      Taiwan
         
      • Price: $0.1903
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,520 parts
      • Price: $0.1903