Micro Commercial ComponentsSMCJ170CA-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R

Save yourself hassle by equipping your device with Micro Commercial Components' SMCJ170CA-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.2233
    1. 3000+$0.2233
    2. 6000+$0.2211
    3. 9000+$0.2189
    4. 12000+$0.2167
    5. 15000+$0.2145
    6. 24000+$0.2124
    7. 30000+$0.2102
    8. 45000+$0.2081
    9. 75000+$0.2061