RectronSMCJ17CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin SMC
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |