KYOCERA AVX Components CorporationSMCJ200CATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 200V 1.5KW 2-Pin SMC
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
224 | |
324 | |
200 | |
4.6 | |
1 | |
1 | |
1500 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Width | 6.23(Max) mm |
Package Length | 7.12(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |