Micro Commercial ComponentsSMCJ20CA-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Implement surge protection with this SMCJ20CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.