Diodes IncorporatedSMCJ26A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R

This SMCJ26A-13-F TVS diode from Diodes Zetex protects against overvoltages. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

205 parts: Ships today

    Total$22.89Price for 133

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      133
      Maximum Of:
      205
      Country Of origin:
      Taiwan
         
      • Price: $0.1721
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 205 parts
      • Price: $0.1721