Diodes IncorporatedSMCJ28A-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
31.1 | |
45.4 | |
28 | |
3.5 | |
200 | |
33 | |
5 | |
1 | |
1500 | |
-55 | |
150 | |
0.21 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMCJ28A-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.