Diodes IncorporatedSMCJ30A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ30A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

2,230 parts: Ships today

    Total$99.03Price for 276

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      276
      Maximum Of:
      2230
      Country Of origin:
      Taiwan
         
      • Price: $0.3588
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,230 parts
      • Price: $0.3588