Diodes IncorporatedSMCJ30CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ30CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.