Diodes IncorporatedSMCJ33A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R

Get protected with this SMCJ33A-13-F TVS diode manufactured from Diodes Zetex. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Total In Stock: 6,075 parts

Regional Inventory: 3,075

    Total$54.38Price for 316

    3,075 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      316
      Maximum Of:
      3075
      Country Of origin:
      Taiwan
         
      • Price: $0.1721
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,075 parts
      • Price: $0.1721
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2067