Diodes IncorporatedSMCJ33CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This SMCJ33CA-13-F TVS diode developed by Diodes Zetex can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.