YageoSMCJ33CA/TR7Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
36.7 | |
53.3 | |
33 | |
28.2 | |
1 | |
1 | |
1500(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |