VishaySMCJ36A-E3/57TTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMCJ36A-E3/57T TVS diode from Vishay. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 225,250 parts

Regional Inventory: 28,900

    Total$122.40Price for 850

    28,900 In stock: Ships today

    • (850)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 28,900 parts
      • Price: $0.144
    • (850)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 196,350 parts
      • Price: $0.1785