VishaySMCJ36A-E3/9ATTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMCJ36A-E3/9AT TVS diode from Vishay. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

3,913 parts: Ships today

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3499
      Country Of origin:
      China
         
      • Price: $0.1911
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 413 parts
      • Price: $0.1911
    • (3500)

      Ships today

      Increment:
      3500
      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,500 parts
      • Price: $0.1498