Micro Commercial ComponentsSMCJ36CAHE3-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 36V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
40 | |
58.1 | |
36 | |
25.9 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |