Diodes IncorporatedSMCJ36CAQ-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
Bi-Directional | |
1 | |
40 | |
58.1 | |
36 | |
3.5 | |
200 | |
25.8 | |
5 | |
1 | |
1500 | |
-55 | |
150 | |
5000 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |