Micro Commercial ComponentsSMCJ40A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
44.4 | |
64.5 | |
40 | |
3.5 | |
200 | |
23.3 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ40A-TP TVS diode from Micro Commercial Components is perfect for you. Its peak pulse power dissipation is 1500(Min) W. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.