VishaySMCJ43CA-E3/57TTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 43V 1.5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SMCJ43CA-E3/57T TVS diode from Vishay. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 18,760 parts

Regional Inventory: 15,260

    Total$0.25Price for 1

    15,260 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      849
      Country Of origin:
      China
         
      • Price: $0.2503
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 810 parts
      • Price: $0.2503
    • (850)

      Ships today

      Increment:
      850
      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 14,450 parts
      • Price: $0.1457
    • (3500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,500 parts
      • Price: $0.3774