Diodes IncorporatedSMCJ5.0A-13-FTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Get protected with this SMCJ5.0A-13-F TVS diode manufactured from Diodes Zetex. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 1000 μA. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.