Reduced Price

LittelfuseSMCJ58A-HRATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMCJ58A-HRA TVS diode. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

59 parts: Ships in 10 days

    Total$11.57Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1448+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 59 parts
      • Price: $11.57