Diodes IncorporatedSMCJ58CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R

Save yourself hassle by equipping your device with Diodes Zetex's SMCJ58CA-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5324
    1. 3000+$0.5324