Micro Commercial ComponentsSMCJ6.0A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.7 | |
10.3 | |
6 | |
3.5 | |
200 | |
145.7 | |
800 | |
10 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Micro Commercial Components' SMCJ6.0A-TP TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.7 V. Its maximum leakage current is 800 μA. Its peak pulse power dissipation is 1500(Min) W. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.