STMicroelectronicsSMCJ6.0A-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R

Implement surge protection with this SMCJ6.0A-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 13.7 V and minimum breakdown voltage is 6.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.508
    1. 2500+$0.508