EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 6.67 |
Maximum Clamping Voltage (V) | 10.3 |
Maximum Reverse Stand-Off Voltage (V) | 6 |
Maximum Peak Pulse Current (A) | 145.6 |
Maximum Reverse Leakage Current (uA) | 1000 |
Test Current (mA) | 10 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 5.97 |
Package Length | 6.53 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |