VishaySMCJ6.5CA-E3/57TTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 6.5V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.22 | |
11.2 | |
6.5 | |
133.9 | |
1000 | |
10 | |
1500 | |
-55 | |
150 | |
6500@Ta=50C | |
Commercial | |
0.211 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMCJ6.5CA-E3/57T TVS diode from Vishay. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1000 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |