10% Off

VishaySMCJ70A-E3/9ATTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 70V 1.5KW 2-Pin SMC T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMCJ70A-E3/9AT TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

7,000 parts: Ships today

    Total$387.80Price for 3500

    • (3500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 7,000 parts
      • Price: $0.1108