Reduced Price
Taiwan SemiconductorSMCJ70A R7GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
77.8 | |
113 | |
70 | |
3.5 | |
200 | |
13.9 | |
1 | |
1 | |
1500 | |
-55 | |
150 | |
5000 | |
0.21 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | Inward L-Lead |