Diodes IncorporatedSMCJ70CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ70CA-13-F TVS diode from Diodes Zetex is perfect for you. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

1,445 parts: Ships today

    Total$97.73Price for 302

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      302
      Maximum Of:
      1445
      Country Of origin:
      Taiwan
         
      • Price: $0.3236
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,445 parts
      • Price: $0.3236