Micro Commercial ComponentsSMCJ8.5A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
9.4 | |
14.4 | |
8.5 | |
3.5 | |
200 | |
104.2 | |
20 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Micro Commercial Components' SMCJ8.5A-TP TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.4 V. Its maximum leakage current is 20 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.