EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Number of Contacts | 9 to 9 |
Connector Type A | Jumper |
Connector Type B | Jumper |
Cable Pitch (mm) | 0.93 |
Cable Length (m) | 0.008 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Current Rating (A) | 1 |